Cart

LK112M33TR

ST LK112M33TR

image shown is a representation only

ST

LDO VREG 3.3V 0.15A SOT23 5L
Supplier: STMicroelectronics
Matchcode: LK112M33TR
Rutronik No.: ICSPR7501
Unit Pack: 3000
MOQ: 6000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.183 $
1,098.00 $

Prices

6,000 0.183 $
12,000 0.1796 $

LDO VREG 3.3V 0.15A SOT23 5L Description

Low noise and low drop voltage regulator with shutdown function

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.15 A
Input Voltage
16 V
Automotive
NO
Package
SOT23-5
Dropout Voltage
350 mV
Op.Temp R.min
-30 °C
Quiescent curre
0.25 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Shutdown
YES
Overtemp.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?