Cart

LIS3DSHTR

ST LIS3DSHTR

image shown is a representation only

ST

ACCEL 3-Axis Digital SMD
Supplier: STMicroelectronics
Matchcode: LIS3DSHTR MEMS
Rutronik No.: ICIN2963
Unit Pack: 4000
MOQ: 4000
package: LGA16
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
1.44 €
5,760.00 €

Prices

4,000 1.44 €
5,000 1.42 €

Parameter

Axes
3
Resolution
14 bits
package
LGA16
Interface
Digital
Sensitivity
0.73 mg/LSB
Vcc(max)
3.6 V
Vcc(min)
1.71 V
Top(max)
85 °C
Footprint
9 mm²
Automotive
NO
Technology
MEMS
Noise density
150 µg/rtHz
Zero-g offset
40 +-mg
BW
1.6 kHz
Icc(min)
0.225 µA
Icc(max)
0.225 µA
Top(min)
-40 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
90318038200
Country
Malaysia
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?