Cart

LIS3DHTR

ST LIS3DHTR

image shown is a representation only

ST

ACCEL 3-Axis Digital
Supplier: STMicroelectronics
Matchcode: LIS3DHTR
Rutronik No.: ICIN2560
Unit Pack: 4000
MOQ: 4000
package: LGA-16
Packaging: REEL
Topseller
In Stock
0.6886 $
2,754.40 $

ACCEL 3-Axis Digital Description

MEMS digital output motion sensor ultra low-power high performance 3-axes "nano" accelerometer

Parameter

Technology
Digital
Interface
12 bits
Sensitivity
2,4,8,16 +-g
g-range
MEMS
Package
LGA-16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.71 V
Vcc(max)
3.6 V
Noise density
12 mg/LSB
Zero-g offset
220 µg/rtHz
t on
0.011 µA
Icc(min)
0.011 µA
Mounting
SMD
Footprint
9 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423111000
Country
Philippines
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?