Cart

LIS3DH

ST LIS3DH

image shown is a representation only

ST

ACCEL 3-Axis Soneco
Supplier: STMicroelectronics
Matchcode: LIS3DH N
Rutronik No.: ICIN2097
Unit Pack: 1
MOQ: 1
package: LGA16
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 07/23/2015
On request
On request

Description

MEMS digital output motion sensor ultra low-power high performance 3-axes "nano" accelerometer

Parameter

Axes
3
Resolution
12 bits
Package
LGA16
g-range
2,4,8,16 +-g
Interface
Digital
Sensitivity
12 mg/LSB
Vcc(max)
3.6 V
Vcc(min)
1.71 V
Top(max)
85 °C
Footprint
9 mm²
Automotive
NO
Technology
MEMS
Noise density
220 µg/rtHz
t on
1 ms
Icc(min)
0.01 µA
Icc(max)
0.01 µA
Top(min)
-40 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?