Cart

LIS344ALHTR

ST LIS344ALHTR

image shown is a representation only

ST

ACCEL 3-Axis Analog
Supplier: STMicroelectronics
Matchcode: LIS344ALHTR
Rutronik No.: ICIN1591
Unit Pack: 3000
MOQ: 3000
package: QFPN-28
Packaging: REEL
On request
2.39 $
7,170.00 $

ACCEL 3-Axis Analog Description

MEMS inertial sensor high performance 3-axis ±2/ ±6g ultracompact linear accelerometer

Parameter

Technology
Analog
Sensitivity
2, 6 +-g
g-range
MEMS
Package
QFPN-28
Automotive
AEC-Q(100)
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
3 V
Vcc(max)
3.6 V
Noise density
1024 mg/LSB
BW
640 kHz
t on
0.67 µA
Icc(min)
0.8 µA
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Malta
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?