LIS331HH

Supplier: STMicroelectronics
Matchcode: LIS331HH
Rutronik No.: ICIN1960
Unit Pack: 490
MOQ: 2940
package: LGA-16
Packaging: TRAY
ACCEL 3-Axis Digital Description
MEMS digital output motion sensor:ultra low-power high full-scale 3-axes nano accelerometer
Parameter
- Technology
- Digital
- Interface
- 12 bits
- Sensitivity
- 6,12,24 +-g
- g-range
- MEMS
- Package
- LGA-16
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Vcc(min)
- 2.16 V
- Vcc(max)
- 3.6 V
- Noise density
- 12 mg/LSB
- Zero-g offset
- 650 µg/rtHz
- BW
- 12 kHz
- t on
- 1000 µA
- Icc(min)
- 0.145 µA
- Mounting
- SMD
- Footprint
- 9 mm²
- Leadfree Defin.
- 4
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Malta
- ABC-Code
- A
- Supplier Lead time
- 16 weeks