LIS331EB

ST

LIS331EB

ACCEL 3-Axis Digital + µC SMD
Supplier: STMicroelectronics
Matchcode: LIS331EB
Rutronik No.: ICIN3212
Unit Pack: 1
MOQ: 1
package: LGA16
Packaging: TRAY
Topseller
On request
2.50 €
2.50 €

Parameter

Supplier Part
LIS331EB
Supplier
STMicroelectronics
Rutronik Part
ICIN3212
Matchcode
LIS331EB
MOQ
1
Unit Pack
1
Customs Tariff No.
85423290000
Country
Malaysia
ABC-Code
A
Manufacturer Leadtime
99 weeks
Axes
3
Resolution [bits]
8
package
LGA16
g-range [+-g]
2;4;8;16
Interface
Digital
Vcc(max) [V]
3.6
Vcc(min) [V]
1.71
Top(max) [°C]
85
Footprint [mm²]
9
Automotive
NO
Technology
MEMS
Top(min) [°C]
-40
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Quality ISO 9001 Certification Visa card Mastercard
© 2015 Rutronik Elektronische Bauelemente GmbH
Sales Contact

Password forgotten?