Cart

LIS331DLHTR

ST LIS331DLHTR

image shown is a representation only

ST

ACCEL 3-Axis Digital
Supplier: STMicroelectronics
Matchcode: LIS331DLHTR
Rutronik No.: ICIN1763
Unit Pack: 4000
MOQ: 4000
package: LGA-16
Packaging: REEL
Topseller
On request
1.29 $
5,160.00 $

ACCEL 3-Axis Digital Description

MEMS motion sensor: Ultra low power high performance 3-axis digital accelerometer

Parameter

Technology
Digital
Interface
12 bits
Sensitivity
2,4,8 +-g
g-range
MEMS
Package
LGA-16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2.163 V
Vcc(max)
3.6 V
Noise density
3.9 mg/LSB
Zero-g offset
218 µg/rtHz
BW
500 kHz
t on
0.25 µA
Icc(min)
0.25 µA
Mounting
SMD
Footprint
9 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Malta
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?