Cart

LIS331DLH

ST

LIS331DLH

ACCEL 3-Axis Digital
Supplier: STMicroelectronics
Matchcode: LIS331DLH N
Rutronik No.: ICMEMS1027
Unit Pack: 490
MOQ: 2940
package: LGA16
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Supplier Part
LIS331DLH
Supplier
STMicroelectronics
Rutronik Part
ICMEMS1027
Matchcode
LIS331DLH N
MOQ
2940
Unit Pack
490
Customs Tariff No.
85423290000
Country
Malaysia
ABC-Code
B
Manufacturer Leadtime
18 weeks
Vcc(min) [V]
2.16
Packaging
TRAY
Vcc(max) [V]
3.6
Footprint [mm²]
9
Mounting
SMD
BW [kHz]
500
Leadfree Defin.
RoHS-conform
Zero-g offset [+-mg]
20
Noise density [µg/rtHz]
218
g-range [+-g]
2,4,8
Axes
3
package
LGA16
Interface
Digital
Sensitivity [mg/LSB]
3.9
Top(max) [°C]
85
Automotive
NO
Technology
MEMS
t on [ms]
1.001
Icc(min) [µA]
2.5
Icc(max) [µA]
2.5
Top(min) [°C]
-40
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Quality ISO 9001 Certification Visa card Mastercard
© 2015 Rutronik Elektronische Bauelemente GmbH

Password forgotten?