Cart

LIS331DLH

ST LIS331DLH

image shown is a representation only

ST

ACCEL 3-Axis Digital
Supplier: STMicroelectronics
Matchcode: LIS331DLH N
Rutronik No.: ICIN1847
Unit Pack: 1
MOQ: 1
package: LGA16
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 05/05/2016
On request
On request

Description

MEMS motion sensor: Ultra low power high performance 3-axis digital accelerometer

Parameter

Axes
3
Package
LGA16
g-range
2,4,8 +-g
Interface
Digital
Sensitivity
3.9 mg/LSB
Vcc(max)
3.6 V
Vcc(min)
2.16 V
Top(max)
85 °C
Footprint
9 mm²
Automotive
NO
Technology
MEMS
Noise density
218 µg/rtHz
Zero-g offset
20 +-mg
BW
500 kHz
t on
1.001 ms
Icc(min)
2.5 µA
Icc(max)
2.5 µA
Top(min)
-40 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?