LIS302DL

ST LIS302DL

ST

LIS302DL

ACCEL 3-Axis Digital
Supplier: STMicroelectronics
Matchcode: LIS302DL
Rutronik No.: ICIN1494
Unit Pack: 490
MOQ: 2940
package: LGA14
Packaging: TRAY
On request
1.52 €
4468.80 €

Parameter

Supplier Part
LIS302DL
Supplier
STMicroelectronics
Rutronik Part
ICIN1494
Matchcode
LIS302DL
MOQ
2940
Unit Pack
490
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Manufacturer Leadtime
18 weeks
Axes
3
Resolution [bits]
8
package
LGA14
g-range [+-g]
"2; 8"
Interface
Digital
Sensitivity [mg/LSB]
72
Vcc(max) [V]
3.6
Vcc(min) [V]
2.16
Top(max) [°C]
85
Footprint [mm²]
15
Automotive
NO
Technology
MEMS
Zero-g offset [+-mg]
+-65
BW [kHz]
200
t on [ms]
7.5
Icc(max) [µA]
0.4
Top(min) [°C]
-40
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Quality ISO 9001 Certification Visa card Mastercard
© 2015 Rutronik Elektronische Bauelemente GmbH
Sales Contact

Password forgotten?