Cart

LIS2MDLTR

ST

3D Magnetic sensor digital SMD
Supplier: STMicroelectronics
Matchcode: LIS2MDLTR
Rutronik No.: ICINOT1260
Unit Pack: 1
MOQ: 1
package: LGA-12
Packaging: REEL
Topseller
In Stock
1.17 $
1.17 $

Prices

1 1.17 $
3 1.16 $
8 1.15 $
21 1.12 $
58 1.11 $

Parameter

Resolution
16 bits
Interface
SPI / I²C
Vcc(min)
1.71 V
Vcc(max)
3.6 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
4 mm²
Automotive
NO
Package
LGA-12
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423111000
Country
Malta
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?