Cart

LIS2HH12TR

ST LIS2HH12TR

image shown is a representation only

ST

ACCEL 3-Axis Digital low pw SMD
Supplier: STMicroelectronics
Matchcode: LIS2HH12TR
Rutronik No.: ICMEMS1142
Unit Pack: 8000
MOQ: 8000
package: LGA-12
Packaging: REEL
On request
0.6113 $
4,890.40 $

ACCEL 3-Axis Digital low pw SMD Description

MEMS digital output motion sensor: ultra low-power high performance 3-axes "pico" accelerometer

Parameter

Technology
Digital
Interface
14 bits
Sensitivity
2,4,8 +-g
g-range
MEMS
Package
LGA-12
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.71 V
Vcc(max)
3.6 V
BW
0.8 kHz
Mounting
SMD
Footprint
4 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Malta
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?