Cart

LIS2DWTR

ST

ACCEL 3-Axis lowpower LGA12 SMD
Supplier: STMicroelectronics
Matchcode: LIS2DWTR
Rutronik No.: ICMEMS1438
Unit Pack: 1
MOQ: 8000
package: LGA-12
Packaging: REEL
On request
1.19 $
9,520.00 $

Parameter

Technology
I²C, SPI
Sensitivity
2,4,8,16 +-g
g-range
MEMS
Package
LGA-12
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.62 V
Vcc(max)
3.6 V
Mounting
SMD
Footprint
4 mm²
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423911000
Country
Philippines
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?