Cart

LIS2DW12TR

ST LIS2DW12TR

image shown is a representation only

ST

ACCEL 3-Axis lowpower LGA12 SMD
Supplier: STMicroelectronics
Matchcode: LIS2DW12TR
Rutronik No.: ICMEMS1297
Unit Pack: 1
MOQ: 1
package: LGA-12
Packaging: REEL
Topseller
In Stock
1.33 $
1.33 $

Prices

1 1.33 $
3 1.32 $
7 1.31 $
19 1.29 $
52 1.28 $

Parameter

Technology
I²C, SPI
Sensitivity
2,4,8,16 +-g
g-range
MEMS
Package
LGA-12
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.62 V
Vcc(max)
3.6 V
Mounting
SMD
Footprint
4 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Philippines
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?