Cart

LIS2DHTR

ST LIS2DHTR

image shown is a representation only

ST

ACCEL 3-Axis Digital low pw SMD
Supplier: STMicroelectronics
Matchcode: LIS2DHTR MEMS
Rutronik No.: ICMEMS1049
Unit Pack: 1
MOQ: 1
package: LGA-14
Packaging: REEL
In Stock
0.786 $
0.79 $

Parameter

Technology
Digital
Interface
12 bits
Sensitivity
2,4,8,16 +-g
g-range
MEMS
Package
LGA-14
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.71 V
Vcc(max)
3.6 V
Mounting
SMD
Footprint
4 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Malta
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?