Cart

LF50CV

ST LF50CV

image shown is a representation only

ST

LDO VREG 5V 0.5A 2% TO220
Supplier: STMicroelectronics
Matchcode: LF50CV
Rutronik No.: ICSPR4717
Unit Pack: 50
MOQ: 2000
package: TO220-3
Packaging: TUBE
On request
0.4957 $
991.40 $

LDO VREG 5V 0.5A 2% TO220 Description

Very low drop voltage regulator with inhibit

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
5 V
Output current
0.5 A
Tolerance
2 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
16 V
Dropout Voltage
450 mV
Quiescent curre
0.5 mA
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?