LF50ABV

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: LF50ABV
Rutronik No.: ICSPR4515
Unit Pack: 50
MOQ: 2000
package: TO220-3
Packaging: TUBE
LDO VREG 5V 0.5A TO220 Description
Very low drop voltage regulator with inhibit
Parameter
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 5 V
- Output current
- 0.5 A
- Tolerance
- 2 %
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 125 °C
- Input Voltage
- 16 V
- Dropout Voltage
- 450 mV
- Quiescent curre
- 0.5 mA
- Automotive
- NO
- Package
- TO220-3
- Leadfree Defin.
- 10
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 48 weeks