Cart

LF33CV

ST LF33CV

image shown is a representation only

ST

LDO VREG 3.3V 0.5A TO220
Supplier: STMicroelectronics
Matchcode: LF33CV
Rutronik No.: ICSPR7252
Unit Pack: 50
MOQ: 50
package: TO220-3
Packaging: TUBE
In Stock
0.3869 $
19.35 $

Prices

50 0.3869 $
100 0.345 $
200 0.3353 $
750 0.3321 $

LDO VREG 3.3V 0.5A TO220 Description

Very low drop voltage regulator with inhibit

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3.3 V
Output current
0.5 A
Tolerance
2 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
16 V
Dropout Voltage
450 mV
Quiescent curre
0.5 mA
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?