LF18CDT-TR

Supplier: STMicroelectronics
Matchcode: LF18CDT-TR
Rutronik No.: ICSPR6883
Unit Pack: 2500
MOQ: 5000
package: DPAK-3
Packaging: REEL
LDO VREG 1.8V 0.5A 2% DPAK Description
Very low drop voltage regulator with inhibit
Parameter
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 1.8 V
- Output current
- 0.5 A
- Tolerance
- 2 %
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 125 °C
- Input Voltage
- 16 V
- Dropout Voltage
- 450 mV
- Quiescent curre
- 0.5 mA
- Automotive
- NO
- Package
- DPAK-3
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 53 weeks