Cart

LF120CDT-TR

ST

LDO VREG 12V 0.5A 2% DPAK
Supplier: STMicroelectronics
Matchcode: LF120CDT-TR
Rutronik No.: ICSPR8733
Unit Pack: 2500
MOQ: 5000
package: DPAK-3
Packaging: REEL
On request
0.2374 $
1,187.00 $

Prices

5,000 0.2374 $
10,000 0.2307 $
15,000 0.2263 $

LDO VREG 12V 0.5A 2% DPAK Description

Very low drop voltage regulator with inhibit

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
12 V
Output current
0.5 A
Tolerance
2 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
16 V
Dropout Voltage
450 mV
Quiescent curre
0.5 mA
Automotive
NO
Package
DPAK-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?