Cart

LED6001TR

ST LED6001TR

image shown is a representation only

ST

LEDDr DIMM. 36V HTSSOP-16 SMD
Supplier: STMicroelectronics
Matchcode: LED6001TR
Rutronik No.: LEDDRV1437
Unit Pack: 2500
MOQ: 2500
package: HTSSOP-16
Packaging: REEL
On request
1.26 $
3,150.00 $

LEDDr DIMM. 36V HTSSOP-16 SMD Description

PWM-dimmable single channel LED driver with integrated boost controller

Parameter

Type
Boost
V(in)max
36 V
Package
HTSSOP-16
Automotive
NO
T(A)max
150 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?