Cart

LED5000PHR

ST LED5000PHR

image shown is a representation only

ST

LEDDr 48V 3A QFN-24 SMD
Supplier: STMicroelectronics
Matchcode: LED5000PHR
Rutronik No.: LEDDRV1326
Unit Pack: 2500
MOQ: 2500
package: QFN-24
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.63 $
4,075.00 $

Prices

2,500 1.63 $
5,000 1.59 $

LEDDr 48V 3A QFN-24 SMD Description

3 A monolithic step-down current source with dimming capability

Parameter

Type
Linear
V(in)max
36 V
V(out)
36 V
I(out)
0.03 A
Package
QFN-24
Automotive
NO
Packaging
INDIVIDUAL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
1000000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?