Cart

LED1642GWPTR

ST LED1642GWPTR

image shown is a representation only

ST

LEDDr 16x 3mA-40mA QSOP-24
Supplier: STMicroelectronics
Matchcode: LED1642GWPTR
Rutronik No.: LEDDRV1318
Unit Pack: 2500
MOQ: 2500
package: QSOP-24
Packaging: REEL
In Stock
1.58 $
3,950.00 $

Prices

2,500 1.58 $
5,000 1.0767 $

LEDDr 16x 3mA-40mA QSOP-24 Description

16 Channels LED driver with Error detection, Current Gain Control and 12/16 bit PWM Brightness control

Parameter

Type
Linear
V(in)max
0.7 V
V(out)
19 V
I(out)
0.04 A
Package
QSOP-24
Automotive
NO
T(A)max
125 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
f(s)
30000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?