Cart

LE50CD-TR

ST LE50CD-TR

image shown is a representation only

ST

LDO VREG 5V 0.1A 2% SO-08
Supplier: STMicroelectronics
Matchcode: LE50CD-TR
Rutronik No.: ICSPR9918
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
In Stock
0.1945 $
486.25 $

Prices

2,500 0.1945 $
5,000 0.1734 $
10,000 0.1685 $
20,000 0.1669 $

LDO VREG 5V 0.1A 2% SO-08 Description

Very low-dropout voltage regulator with inhibit function

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
5 V
Output current
0.1 A
Tolerance
2 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
20 V
Dropout Voltage
200 mV
Quiescent curre
0.5 mA
Shutdown
YES
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?