Cart

LE33CZ-TR

ST LE33CZ-TR

image shown is a representation only

ST

LDO VREG 3.3V 0.1A TO92
Supplier: STMicroelectronics
Matchcode: LE33CZ-TR
Rutronik No.: ICSPR8868
Unit Pack: 2000
MOQ: 2000
package: TO92
Packaging: REEL
In Stock
0.4736 $
947.20 $

Prices

2,000 0.4736 $
4,000 0.3611 $
8,000 0.3315 $
12,000 0.3196 $

LDO VREG 3.3V 0.1A TO92 Description

Very low-dropout voltage regulator with inhibit function

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3.3 V
Output current
0.1 A
Tolerance
2 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
20 V
Dropout Voltage
200 mV
Quiescent curre
0.5 mA
Automotive
NO
Package
TO92
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?