Cart

LDS3985M33R

ST LDS3985M33R

image shown is a representation only

ST

LDO BICMOS 3.3V 0.3A SOT23 5L
Supplier: STMicroelectronics
Matchcode: LDS3985M33R
Rutronik No.: ICSPR9641
Unit Pack: 3000
MOQ: 6000
package: SOT23-5
Packaging: REEL
On request
0.1582 $
949.20 $

Prices

6,000 0.1582 $
12,000 0.1567 $
18,000 0.1551 $

LDO BICMOS 3.3V 0.3A SOT23 5L Description

Very low drop and low noise BiCMOS 300 mA voltage regulator

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3.3 V
Output current
0.3 A
Tolerance
2 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
6 V
Dropout Voltage
150 mV
Quiescent curre
0.0085 mA
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.proof
YES
Automotive
NO
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?