Cart

LDP24ARL

ST LDP24ARL

image shown is a representation only

ST

TVS-DIODE UNI 5W R6
Supplier: STMicroelectronics
Matchcode: LDP24A
Rutronik No.: DTRL7075
Unit Pack: 1000
MOQ: 1000
package: R6
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
1.43 $
1,430.00 $

Prices

1,000 1.43 $
2,000 1.38 $
3,000 1.28 $
4,000 1.17 $

TVS-DIODE UNI 5W R6 Description

Transient Protection Load Dump

Parameter

Package
R6
PowerDissipati
0.005 kW
Application
UNIDIRECTI
Breakdown-V(BR)
28 V
Automotive
NO
Clamping voltag
40 V
Stand-off V Vwm
24 V
Serie
LDP
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?