Cart

LDP01-56AY

ST LDP01-56AY

image shown is a representation only

ST

TRANSIL LDP 56V D2PAK AECQ
Supplier: STMicroelectronics
Matchcode: LDP01-56AY
Rutronik No.: DTRL10445
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.58 $
1,580.00 $

Prices

1,000 1.58 $
2,000 1.51 $
3,000 1.40 $

Parameter

Package
D2PAK
Application
UNIDIRECTI
Breakdown-V(BR)
56 V
Automotive
AEC-Q(101)
Clamping voltag
76 V
Stand-off V Vwm
48 V
Serie
LDP
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?