Cart

LDP01-30AY

ST LDP01-30AY

image shown is a representation only

ST

TRANSIL LDP 30V D2PAK AECQ
Supplier: STMicroelectronics
Matchcode: LDP01-30AY
Rutronik No.: DTRL11861
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.79 $
1,790.00 $

Prices

1,000 1.79 $
2,000 1.71 $
3,000 1.58 $

Parameter

Package
D2PAK
Application
UNIDIRECTI
Breakdown-V(BR)
30 V
Automotive
AEC-Q(101)
Clamping voltag
40 V
Stand-off V Vwm
27 V
Serie
LDP01
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?