Cart

LDLN025PU30R

ST

LDO VREG 3.0V 0.15A DFN1X1
Supplier: STMicroelectronics
Matchcode: LDLN025PU30R
Rutronik No.: ICSPR10170
Unit Pack: 1
MOQ: 1
package: DFN4-1
Packaging: REEL
In Stock
0.4077 $
0.41 $

Prices

1 0.4077 $
10,000 0.3108 $
15,000 0.2854 $

Parameter

Mode
POS
Output Voltage
3 V
Output current
0.15 A
Input Voltage
5.5 V
Package
DFN4-1
Automotive
NO
Dropout Voltage
86 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.035 mA
Tolerance
1 %
Op.Temp R.max
125 °C
Shutdown
YES
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?