Cart

LDLN025M45R

ST LDLN025M45R

image shown is a representation only

ST

LDO VREG 4.5V 0.25A SOT23-5L
Supplier: STMicroelectronics
Matchcode: LDLN025M45R
Rutronik No.: ICSPR10225
Unit Pack: 3000
MOQ: 3000
package: SOT23-5L
Packaging: REEL
On request
0.4077 $
1,223.10 $

Prices

3,000 0.4077 $
6,000 0.3108 $
9,000 0.2905 $
12,000 0.2777 $

Parameter

Mode
POS
Output Voltage
4.5 V
Output current
0.25 A
Input Voltage
5.5 V
Package
SOT23-5L
Automotive
NO
Dropout Voltage
250 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.25 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?