Cart

LDLN025M18R

ST LDLN025M18R

image shown is a representation only

ST

LDO VREG 1.8V 0.25A SOT23-5L
Supplier: STMicroelectronics
Matchcode: LDLN025M18R
Rutronik No.: ICSPR10222
Unit Pack: 3000
MOQ: 6000
package: SOT23-5L
Packaging: REEL
On request
0.3532 $
2,119.20 $

Parameter

Mode
POS
Output Voltage
1.8 V
Output current
0.25 A
Input Voltage
5.5 V
Package
SOT23-5L
Automotive
NO
Op.Temp R.min
-40 °C
Dropout Voltage
250 mV
Quiescent curre
0.25 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?