Cart

LDLN025J12R

ST LDLN025J12R

image shown is a representation only

ST

LDO VREG 1.2V 0.25A Flip-Chip4
Supplier: STMicroelectronics
Matchcode: LDLN025J12R
Rutronik No.: ICSPR10220
Unit Pack: 3000
MOQ: 3000
package: CSPS0.35
Packaging: REEL
On request
0.4077 $
1,223.10 $

Prices

3,000 0.4077 $
6,000 0.3108 $
9,000 0.2905 $
12,000 0.2777 $

Parameter

Mode
POS
Output Voltage
1.8 V
Output current
0.25 A
Input Voltage
5.5 V
Package
CSPS0.35
Automotive
NO
Dropout Voltage
250 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.25 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?