LDLN015PU33R

Supplier: STMicroelectronics
Matchcode: LDLN015PU33R
Rutronik No.: ICSPR9776
Unit Pack: 3000
MOQ: 3000
package: DFN6-2
Packaging: REEL
LDO VREG 3.3V 0.15A DFN2x2 Description
150 mA - ultra low noise - high PSRR linear voltage regulator IC
Parameter
- Mode
- POS
- Output Voltage
- 3.3 V
- Output current
- 0.15 A
- Input Voltage
- 5.5 V
- Package
- DFN6-2
- Automotive
- NO
- Dropout Voltage
- 86 mV
- Op.Temp R.min
- -40 °C
- Quiescent curre
- 0.035 mA
- Tolerance
- 1 %
- Op.Temp R.max
- 125 °C
- Shutdown
- YES
- Leadfree Defin.
- 10
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 43 weeks