LDL112PVR

Supplier: STMicroelectronics
Matchcode: LDL112PVR
Rutronik No.: ICSPR9774
Unit Pack: 3000
MOQ: 3000
package: DFN6-3
Packaging: REEL
Parameter
- Mode
- ADJ
- Output current
- 1.2 A
- Input Voltage
- 5.5 V
- Package
- DFN6-3
- Automotive
- NO
- Dropout Voltage
- 300 mV
- Op.Temp R.min
- -40 °C
- Tolerance
- 2 %
- Op.Temp R.max
- 125 °C
- Shutdown
- YES
- Leadfree Defin.
- 10
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 14 weeks