Cart

LDL112D33R

ST LDL112D33R

image shown is a representation only

ST

LDO VREG 3.3V 1.2A SO8-batwing
Supplier: STMicroelectronics
Matchcode: LDL112D33R
Rutronik No.: ICSPR10260
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
0.4825 $
1,206.25 $

Prices

2,500 0.4825 $
5,000 0.3679 $
7,500 0.3437 $
10,000 0.3287 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
1.2 A
Input Voltage
5.5 V
Package
SO-8
Automotive
NO
Dropout Voltage
300 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.035 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?