Cart

LDK715M50R

ST LDK715M50R

image shown is a representation only

ST

LDO.VREG POS 5V 85mA 2% SOT23-5
Supplier: STMicroelectronics
Matchcode: LDK715M50R
Rutronik No.: ICSPR9714
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4542 $
1,362.60 $

Prices

3,000 0.4542 $
6,000 0.4081 $
9,000 0.4003 $

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.085 A
Input Voltage
24 V
Automotive
NO
Package
SOT23-5
Dropout Voltage
500 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.0005 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Shutdown
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?