Cart

LDK320M-R

ST LDK320M-R

image shown is a representation only

ST

LDO VREG ADJ-V 2% 0.2A SOT23 5L
Supplier: STMicroelectronics
Matchcode: LDK320M-R
Rutronik No.: ICSPR10234
Unit Pack: 3000
MOQ: 3000
package: SOT23-5L
Packaging: REEL
On request
0.4951 $
1,485.30 $

Prices

3,000 0.4951 $
6,000 0.3775 $
9,000 0.3527 $
12,000 0.3373 $

Parameter

Mode
ADJ
Output Voltage
ADJ V
Output current
0.2 A
Input Voltage
18 V
Package
SOT23-5L
Automotive
NO
Dropout Voltage
200 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.06 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?