Cart

LDK320AM33R

ST LDK320AM33R

image shown is a representation only

ST

LDO VREG 3,3V 0,5% SOT23-5L
Supplier: STMicroelectronics
Matchcode: LDK320AM33R
Rutronik No.: ICSPR10329
Unit Pack: 3000
MOQ: 3000
package: SOT23-5L
Packaging: REEL
On request
0.4973 $
1,491.90 $

Prices

3,000 0.4973 $
6,000 0.3792 $
9,000 0.3543 $
12,000 0.3388 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.2 A
Input Voltage
18 V
Package
SOT23-5L
Automotive
NO
Dropout Voltage
100 mV
Op.Temp R.min
-40 °C
Quiescent curre
60 mA
Tolerance
0.5 %
Op.Temp R.max
125 °C
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?