Cart

LDK220U33R

ST LDK220U33R

image shown is a representation only

ST

LDO VREG 3.3V 0.2A SOT89
Supplier: STMicroelectronics
Matchcode: LDK220U33R
Rutronik No.: ICSPR10112
Unit Pack: 2500
MOQ: 2500
package: SOT89
Packaging: REEL
In Stock
0.5218 $
1,304.50 $

Prices

2,500 0.5218 $
5,000 0.3979 $
7,500 0.3718 $
10,000 0.3555 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.2 A
Input Voltage
16 V
Package
SOT89
Automotive
NO
Dropout Voltage
100 mV
Op.Temp R.min
-40 °C
Tolerance
2 %
Op.Temp R.max
125 °C
Shutdown
YES
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?