Cart

LDK220PU-R

ST

LDO.VREG POS ADJ. 0,2A DFN6
Supplier: STMicroelectronics
Matchcode: LDK220PU-R
Rutronik No.: ICSPR9420
Unit Pack: 3000
MOQ: 3000
package: DFN-6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4237 $
1,271.10 $

Prices

3,000 0.4237 $
6,000 0.3806 $
9,000 0.3734 $

LDO.VREG POS ADJ. 0,2A DFN6 Description

200 mA low quiescent current and low noise LDO

Parameter

Mode
ADJ
Output Voltage
0,8-5,5 V
Output current
0.2 A
Input Voltage
16 V
Automotive
NO
Package
DFN-6
Dropout Voltage
100 mV
Op.Temp R.min
-40 °C
Tolerance
2 %
Op.Temp R.max
125 °C
Shutdown
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?