Cart

LDK220M33R

ST LDK220M33R

image shown is a representation only

ST

LDO VREG 3.3V 0.2A SOT23 5L
Supplier: STMicroelectronics
Matchcode: LDK220M33R
Rutronik No.: ICSPR9956
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
On request
0.5678 $
1,703.40 $

Prices

3,000 0.5678 $
6,000 0.4329 $
9,000 0.3974 $
12,000 0.3832 $

LDO VREG 3.3V 0.2A SOT23 5L Description

200 mA low quiescent current and low noise LDO

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.2 A
Input Voltage
16 V
Package
SOT23-5
Automotive
NO
Dropout Voltage
100 mV
Op.Temp R.min
-40 °C
Tolerance
2 %
Op.Temp R.max
125 °C
Shutdown
YES
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?