Cart

LDK220C50R

ST

LDO VREG 5.0V 0.2A SOT323 5L
Supplier: STMicroelectronics
Matchcode: LDK220C50R
Rutronik No.: ICSPR9712
Unit Pack: 3000
MOQ: 3000
package: SOT323-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4136 $
1,240.80 $

Prices

3,000 0.4136 $
6,000 0.3715 $
9,000 0.3645 $

LDO VREG 5.0V 0.2A SOT323 5L Description

200 mA low quiescent current and low noise LDO

Parameter

Mode
POS
Output Voltage
5 V
Output current
1.2 A
Input Voltage
7 V
Automotive
NO
Package
SOT323-5
Dropout Voltage
300 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.0035 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Shutdown
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?