Cart

LDK220C-R

ST

LDO ADJ 2.5-13.2V 0.2A SOT323-5
Supplier: STMicroelectronics
Matchcode: LDK220C-R
Rutronik No.: ICSPR10174
Unit Pack: 3000
MOQ: 3000
package: SOT323-5
Packaging: REEL
In Stock
0.5314 $
1,594.20 $

Prices

3,000 0.5314 $
6,000 0.4052 $
9,000 0.372 $
12,000 0.3587 $

LDO ADJ 2.5-13.2V 0.2A SOT323-5 Description

200 mA low quiescent current and low noise LDO

Parameter

Mode
ADJ
Output Voltage
2,5-13,2 V
Output current
0.2 A
Input Voltage
13.2 V
Package
SOT323-5
Automotive
NO
Dropout Voltage
100 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.055 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Shutdown
YES
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?