Cart

LDK130PU30R

ST

LDO VREG 3.0V 0.3A DFN1.2X1.3
Supplier: STMicroelectronics
Matchcode: LDK130PU30R
Rutronik No.: ICSPR9453
Unit Pack: 3000
MOQ: 3000
package: DFN-6
Packaging: REEL
Please login
0.4557 $
1,367.10 $
Article with this quantity is not orderable.

LDO VREG 3.0V 0.3A DFN1.2X1.3 Description

300 mA low quiescent current very low noise LDO

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.3 A
Input Voltage
5.5 V
Package
DFN-6
Automotive
NO
Op.Temp R.min
-40 °C
Dropout Voltage
100 mV
Quiescent curre
0.12 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Shutdown
YES
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?