Cart

LDK130M18R

ST

LDO VREG 1.8V 0.3A SOT23-5L
Supplier: STMicroelectronics
Matchcode: LDK130M18R
Rutronik No.: ICSPR10336
Unit Pack: 3000
MOQ: 3000
package: SOT23-5L
Packaging: REEL
On request
0.4271 $
1,281.30 $

Prices

3,000 0.4271 $
6,000 0.3257 $
9,000 0.3043 $
12,000 0.291 $

LDO VREG 1.8V 0.3A SOT23-5L Description

300 mA low quiescent current very low noise LDO

Parameter

Mode
POS
Output Voltage
1.8 V
Output current
0.3 A
Input Voltage
5.5 V
Package
SOT23-5L
Automotive
NO
Dropout Voltage
100 mV
Op.Temp R.min
-40 °C
Quiescent curre
30 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?