Cart

LDK120M28R

ST LDK120M28R

ST

LDK120M28R

LDO.VREG POS 2,8V 0,2A SOT23
Supplier: STMicroelectronics
Matchcode: LDK120M28R
Rutronik No.: ICSPR9277
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.2424 €
727.20 €

Parameter

Supplier Part
LDK120M28R
Supplier
STMicroelectronics
Rutronik Part
ICSPR9277
Matchcode
LDK120M28R
MOQ
3000
Unit Pack
3000
Customs Tariff No.
85423990000
Country
Malaysia
Manufacturer Leadtime
14 weeks
Mode
POS
Output Voltage [V]
2.8
Output current [A]
0.2
Input Voltage [V]
5.5
Automotive
NO
package
SOT23-5
Dropout Voltage [mV]
100
Op.Temp R.min [°C]
-40
Quiescent curre [mA]
0.001
Tolerance [%]
2
Op.Temp R.max [°C]
125
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDRP
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Quality ISO 9001 Certification Visa card Mastercard
© 2015 Rutronik Elektronische Bauelemente GmbH

Password forgotten?