Cart

LDK120M18R

ST LDK120M18R

image shown is a representation only

ST

LDO VREG 1.8V 0.2A SOT23 5L
Supplier: STMicroelectronics
Matchcode: LDK120M18R
Rutronik No.: ICSPR9275
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3524 $
1,057.20 $

Prices

3,000 0.3524 $
6,000 0.3225 $
12,000 0.3165 $

LDO VREG 1.8V 0.2A SOT23 5L Description

200 mA low quiescent current very low noise LDO

Parameter

Mode
POS
Output Voltage
1.8 V
Output current
0.2 A
Input Voltage
5.5 V
Package
SOT23-5
Automotive
NO
Dropout Voltage
100 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.001 mA
Tolerance
2 %
Op.Temp R.max
125 °C
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?