Cart

LDK120C18R

ST

LDO VREG 1.8V 0.2A SOT323 5L
Supplier: STMicroelectronics
Matchcode: LDK120C18R
Rutronik No.: ICSPR9266
Unit Pack: 3000
MOQ: 3000
package: SOT323-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3316 $
994.80 $

Prices

3,000 0.3316 $
6,000 0.3035 $
12,000 0.2979 $

LDO VREG 1.8V 0.2A SOT323 5L Description

200 mA low quiescent current very low noise LDO

Parameter

Mode
POS
Output Voltage
1.8 V
Output current
0.2 A
Input Voltage
5.5 V
Package
SOT323-5
Automotive
NO
Dropout Voltage
100 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.001 mA
Tolerance
2 %
Op.Temp R.max
125 °C
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?